There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
With one grip everything you need: Flexible working by individually using the toolsEasy to transport in the sturdy plastic roll caseTools suitable for use e.g. for the refrigerant R32
This set is suitable for installation of SHK and cold/air conditioning plants for the installation, maintenance and repair of refrigeration and air conditioning systems as well as heat pumps.
This text is machine translated.
Scope of delivery
2-stage vacuum pump ROAIRVAC R32 1.5Digital manifold ROCOOL 6004-way manifold, R22-R407C4-way assembly aid, R410A-R32Set pressure hoses 1/4" SAE 1,500 mm - 3SSet pressure hoses 5/16" SAE 1,500 mm - 3SRefrigerant scales ROSCALE 120Bottle adapter for 5kg scale for 5/16"SAEADAPTOR 3/8” SAE F – 1/4”SAE MADAPTOR 5/16” SAE F – 1/4” SAE MADAPTOR 5/16” SAE M – 1/4” SAE F1/4" bottle connection5/16" bottle connectionClamp thermometerMineral oil (0.4 l)Tube cutter 35 mmMini cut II ProCarrying case - Roll case RO-Caddy 5/50User manual
Description
This set is suitable for installation of SHK and cold/air conditioning plants for the installation, maintenance and repair of refrigeration and air conditioning systems as well as heat pumps.
This text is machine translated.
Scope of delivery
2-stage vacuum pump ROAIRVAC R32 1.5Digital manifold ROCOOL 6004-way manifold, R22-R407C4-way assembly aid, R410A-R32Set pressure hoses 1/4" SAE 1,500 mm - 3SSet pressure hoses 5/16" SAE 1,500 mm - 3SRefrigerant scales ROSCALE 120Bottle adapter for 5kg scale for 5/16"SAEADAPTOR 3/8” SAE F – 1/4”SAE MADAPTOR 5/16” SAE F – 1/4” SAE MADAPTOR 5/16” SAE M – 1/4” SAE F1/4" bottle connection5/16" bottle connectionClamp thermometerMineral oil (0.4 l)Tube cutter 35 mmMini cut II ProCarrying case - Roll case RO-Caddy 5/50User manual