The MaxiPro® system, for which the COMPACT press-back MaxiPro with a nominal diameter of 1/4-5/8 inches was designed, is an innovative press-fitting system from CONEX Bänninger® for the refrigeration industry. This allows the installation of refrigeration systems and heat pumps without the use of an open flame (hard soldering) quickly, safely and economically. The 3-point crimping at the fitting provides a safe and permanently dense connection to the pipe used.
MaxiPro® and CONEX Bänninger® are registered trademarks of Conex IPR Limited The COMPACT Pressbacken MaxiPro is suitable for use with the ROMAX COMPACT III press machine with a constant axial thrust of 19kN. This press jaw is perfect for crimping in piping systems for refrigeration systems and heat pumps from -40°C to +140°C at a maximum operating pressure of 48 bar.
This text is machine translated.