There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3220842 Rothenberger 1000004173
Description
The ROMAX 4000 set EU AMPShare contains the pressing jaws of the SV contour in the sizes 15-22-28 mm. The electrohydraulic, radial press machine ROMAX 4000 AMPShare is suitable for Ideal for system-compliant crimping of metal fittings, plastic and multi-layer composite systems (MSR) up to 110 mm. ROMAX 4000 AMPShare compresses fittings with a piston force of 32-34 kN and a press cycle of 5 seconds. Ergonomic and energy-efficient working over a long period of time is enabled by the low weight of 3.6 kg and a balanced weight distribution.
This text is machine translated.
Features
Low weight of 3.6 kg (with 4.0 AH battery) for fatigue-free working even in difficult situations
Fast working through crimping of less than 5 seconds
Increased performance capacity with improved battery technology
Scope of delivery
ROMAX 4000 base unit
Press-back SV 15mm
Crimping jaws SV 22mm
Press-jaw SV 28mm
1x 4Ah AMPShare battery
User manual
ROCASE 6414 with insert for ROMAX 4000
Without charger
Description
The ROMAX 4000 set EU AMPShare contains the pressing jaws of the SV contour in the sizes 15-22-28 mm. The electrohydraulic, radial press machine ROMAX 4000 AMPShare is suitable for Ideal for system-compliant crimping of metal fittings, plastic and multi-layer composite systems (MSR) up to 110 mm. ROMAX 4000 AMPShare compresses fittings with a piston force of 32-34 kN and a press cycle of 5 seconds. Ergonomic and energy-efficient working over a long period of time is enabled by the low weight of 3.6 kg and a balanced weight distribution.
This text is machine translated.
Features
Low weight of 3.6 kg (with 4.0 AH battery) for fatigue-free working even in difficult situations
Fast working through crimping of less than 5 seconds
Increased performance capacity with improved battery technology