There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3220846 Rothenberger 1000004186
Description
The SUPERTRONIC 2000 E EU, AMP with rechargeable battery is the cordless handheld electric thread cutting machine with a working range of 1/2-2". Fitted with a powerful brushless motor, the Supertronic enables more efficient and material-protecting working. The tool-less Speed-Lock cutting head receptacle provides for a fast insertion and a firm seating of the thread cutting heads. With up to 8 threads (2" BSPT) per battery charge and a compact rectangular design Ideal, this device is suitable for working in awkward locations and on workbenches. Sanitary, heating and air-conditioning technicians generate pipe threads according to EN 10226 (BSPT R) on steel pipes of the DIN EN 10255 M-H.
This text is machine translated.
Features
4-times faster return thanks to return gear
User-friendly work thanks to large forward and rewind switch
Secure attachment of cutting heads by direct attachment with snap ring locking
Thread cutting close to the wall through an outside cutting head receptacle
High and constant transmission torque at full load
Ideal for difficult-to-reach areas (corners, shafts)
Secure hold in both directions of rotation through hardened, prismatic toothed counter piece
Maintenance-friendly thanks to continuous lubrication and brushless motor
Scope of delivery
SUPERTRONIC 2000 E BASE UNIT AMP
Thread cutting jaws BSPT R 1/2"
Thread cutting jaws BSPT R 3/4"
BSPT R 1" thread cutting jaws
Thread cutting jaws BSPT R 1.1/4"
Thread cutting jaws BSPT R 1.1/2"
BSPT R 2" thread cutting jaws
Counter-holder
ROFIX adapter
ROCASE 6414, with insert for Supertronic 2000 E and thread cutting jaws
RO BP18/4 rechargeable battery, amp, basic unit
RO BC18 CHARGER, 230 V, AMP, EU
ROCASE 4212 with insert for 2x rechargeable batteries, 1x charger
User manual
Description
The SUPERTRONIC 2000 E EU, AMP with rechargeable battery is the cordless handheld electric thread cutting machine with a working range of 1/2-2". Fitted with a powerful brushless motor, the Supertronic enables more efficient and material-protecting working. The tool-less Speed-Lock cutting head receptacle provides for a fast insertion and a firm seating of the thread cutting heads. With up to 8 threads (2" BSPT) per battery charge and a compact rectangular design Ideal, this device is suitable for working in awkward locations and on workbenches. Sanitary, heating and air-conditioning technicians generate pipe threads according to EN 10226 (BSPT R) on steel pipes of the DIN EN 10255 M-H.
This text is machine translated.
Features
4-times faster return thanks to return gear
User-friendly work thanks to large forward and rewind switch
Secure attachment of cutting heads by direct attachment with snap ring locking
Thread cutting close to the wall through an outside cutting head receptacle
High and constant transmission torque at full load
Ideal for difficult-to-reach areas (corners, shafts)
Secure hold in both directions of rotation through hardened, prismatic toothed counter piece
Maintenance-friendly thanks to continuous lubrication and brushless motor
Scope of delivery
SUPERTRONIC 2000 E BASE UNIT AMP
Thread cutting jaws BSPT R 1/2"
Thread cutting jaws BSPT R 3/4"
BSPT R 1" thread cutting jaws
Thread cutting jaws BSPT R 1.1/4"
Thread cutting jaws BSPT R 1.1/2"
BSPT R 2" thread cutting jaws
Counter-holder
ROFIX adapter
ROCASE 6414, with insert for Supertronic 2000 E and thread cutting jaws
RO BP18/4 rechargeable battery, amp, basic unit
RO BC18 CHARGER, 230 V, AMP, EU
ROCASE 4212 with insert for 2x rechargeable batteries, 1x charger