There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3220786 Rothenberger 1000004275 Press
Description
The ROMAX COMPACT III set EU contains the crimping jaws of the SV contour in the sizes of 15-22-28 mm. The electrohydraulic, radial press machine ROMAX COMPACT III is suitable for Ideal for system-compliant crimping of fittings up to 35 mm (metal) or 40 mm (plastic), even in forced layers. ROMAX COMPACT III compresses fittings with a piston force of 19 kN and a press cycle of 3 seconds. Constant pressing force over the complete pressing cycle is guaranteed by the Constant Force Technology (CFT). Real-time data acquisition of relevant machine parameters and convenient production of press reports directly on site using Rothenberger APP through CONNECTIVITY. Through the optimized compact design and the perfectly balanced weight the installation work over longer stages becomes a ease.
This text is machine translated.
Features
Connected: Real-time press data acquisition via Rothenberger APP
Fast 3-second crimping by means of effective pressure build-up
Strong: Pressed fittings up to Ø 35 mm (metal) / Ø 40 mm (plastic)
Comfortable: Perfectly balanced center of gravity makes possible a pleasant working
Handy: Weighs only 2.5 kg and has a length of 34 cm
Scope of delivery
ROMAX COMPACT III
Crimping jaw Compact, SV, 15 mm
Crimping jaw Compact, SV, 22 mm
Crimping jaw Compact, SV, 28 mm
1x battery 18 V, 2 Ah
1x charger EU
User manual
ROMAX COMPACT III ROCASE
Description
The ROMAX COMPACT III set EU contains the crimping jaws of the SV contour in the sizes of 15-22-28 mm. The electrohydraulic, radial press machine ROMAX COMPACT III is suitable for Ideal for system-compliant crimping of fittings up to 35 mm (metal) or 40 mm (plastic), even in forced layers. ROMAX COMPACT III compresses fittings with a piston force of 19 kN and a press cycle of 3 seconds. Constant pressing force over the complete pressing cycle is guaranteed by the Constant Force Technology (CFT). Real-time data acquisition of relevant machine parameters and convenient production of press reports directly on site using Rothenberger APP through CONNECTIVITY. Through the optimized compact design and the perfectly balanced weight the installation work over longer stages becomes a ease.
This text is machine translated.
Features
Connected: Real-time press data acquisition via Rothenberger APP
Fast 3-second crimping by means of effective pressure build-up
Strong: Pressed fittings up to Ø 35 mm (metal) / Ø 40 mm (plastic)
Comfortable: Perfectly balanced center of gravity makes possible a pleasant working
Handy: Weighs only 2.5 kg and has a length of 34 cm