The ROMAX NANO CAS in ROCASE 4212 is the first hybrid press machine to combine two types of pressing force (NANO Ijaw or standard press jaws with 32 kN) in one machine. By using an electromechanical drive system, the ROMAX NANO could be optimized in terms of size (smallest 32kN machine) and weight (approx. 2.3 kg) to ensure accessibility for all installation conditions. The ROMAX NANO is also equipped with a sophisticated Smart connectivity concept consisting of RFID technology, LED HMI, APP and cloud services and increases both the user-friendliness of the machine and the user's work efficiency directly on the construction site. This intelligent press machine allows precise working in the working range up to 110 mm (system-related). Thanks to eDirectDrive technology and the 2in1 jaw bracket, which is suitable for both NANO iJAWS and Standard jaws, the application of variable pressing forces is possible.
This text is machine translated.