The ROMAX NANO Ijaw Set SV 15-20-26 EU CAS contains the pressure jaws of the SV contour in the sizes 16-20-26 mm and is thus suitable for Ideal for system-compliant crimping of fittings for metal pipe systems. ROMAX NANO CAS is the first hybrid press machine to combine two types of pressing force (NANO Ijaw or standard press jaws with 32 kN) in one machine. By using an electromechanical drive system, the ROMAX NANO could be optimized in terms of size (smallest 32kN machine) and weight (approx. 2.3 kg) to ensure accessibility for all installation conditions. The ROMAX NANO is also equipped with a sophisticated Smart connectivity concept, which consists of RFID technology, LED display and APP and increases both the user-friendliness of the machine and the work efficiency of the user directly on the construction site. This intelligent press allows precise working in the working range of 0-108 mm. The use of iJAWS and standard press jaws is made possible thanks to the eRotaDrive technology and the 2 in 1 jaw bracket, which is suitable for both NANO Ijaw and standard jaws.
This text is machine translated.