There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optimized cable rigidity and head geometry for up to three 90° bends (40 mm tubes)
Technical specifications
Working range diameter 40 - 90 mm
Operating ambient temperature 0 – 50 ℃
Operating humidity 0 - 95%
Storage temperature 50 ℃
Cable length 16 m
Diameter of sliding cable 6.3 mm
Diameter of camera head 20 mm
Leuchtkraft 100 lux
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639937 Rothenberger 1000005071
Description
The Reel 20/16 HD AMPShare is designed for inspection in house and living area with pipes of 40-90 mm. The high quality HD image enables precise inspection and simplifies the analysis of the inventory. This reel can also be used to inspect multi-story family houses in an inspection process due to the 16 m cable length and optimized cable rigidity. This saves time-consuming set-up.
This text is machine translated.
Scope of delivery
Module 20/16 HD, reel, AMPShare
ROCASE 6427
Hints
Module for the ROCAM MINI HD AMPShare base unit for inspection of pipes.
Description
The Reel 20/16 HD AMPShare is designed for inspection in house and living area with pipes of 40-90 mm. The high quality HD image enables precise inspection and simplifies the analysis of the inventory. This reel can also be used to inspect multi-story family houses in an inspection process due to the 16 m cable length and optimized cable rigidity. This saves time-consuming set-up.
This text is machine translated.
Scope of delivery
Module 20/16 HD, reel, AMPShare
ROCASE 6427
Hints
Module for the ROCAM MINI HD AMPShare base unit for inspection of pipes.