There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ROCAM MINI HD AMPShare and module 20/16, basic machine
High-resolution and TrueColour for fast, accurate analysis
16-m cable for more independence
Optimised cable rigidity and head geometry to perform up to three 90° bends (40-mm tubes) depending on the model
Built-in module for connecting headphones and adding voice recordings to videos
Wi-Fi module for the perfect connection between the Smartphone and ROCAM MINI HD: Via the APP the entire gallery of the ROCAM MINI can be accessed and photos and videos can be shared directly.
Live streaming via APP for sharing the screen with the customer for a professional appearance
Technical specifications
Working range Diameter mm : 40 - 90 mm
Battery Count : No battery included
Battery System : Li-Ion / Li-Po
Rechargeable battery
Battery type: Rechargeable
Protection class IP 41
System battery : AMPShare
Type battery : Li-Power
Image format : JPG
Display resolution : 1,920 x 1,080 px
Display Type : LCD
Touch Display : Yes operation
Ambient temperature: 0 - 50 °C
Operating humidity : 0 – 95%
Storage temperature : -20 – 50 °C.
Image resolution: 1,920 x 1,080 px
Memory type: SD card
Location detector : 512 Hz
Video output : Micro-HDMI
Computer interface : SD card
Wi-Fi transmitter : Yes
APP compatible : Yes
Logging : Yes
Audio recording : Yes
Video format: AVI
Video resolution: 1,920 x 1,080 px
Cable length 16 m.
Display size: 7 inch
Diameter of sliding cable : 6.3 mm
Diameter of camera head : 20 mm
Storage capacity: 32 GB
Leuchtkraft : 100 lux
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639938 Rothenberger 1000005075
Description
The pipe inspection set base machine, consisting of the ROCAM MINI HD AMPShare and the module Reel 20/16 HD AMPShare, combines both articles into a highly efficient set for pipe inspection. The ROCAM MINI HD AMPShare is the monitor unit with high-resolution 7-inch touch-display and simplifies the professional and professional inspection at the customer's premises. The Haspel 20/16 HD AMPShare module extends the inspection area of the ROCAM MINI HD AMPShare to 16 m and ensures that the ROCAM MINI HD AMPShare can also be used for inspection, of pipe systems, in multi-family houses. The set combines the benefits of using the ROCAM MINI HD AMPShare and the Reel 20/16 HD AMPShare.
This text is machine translated.
Scope of delivery
ROCAM mini HD - display amp
Module 20/16 HD - reel amp
Module TEC - Endoscope
Guiding ball
ROCASE 6427 with deep insertion conduit
Hints
Module for the ROCAM MINI HD AMPShare base unit for inspection of pipes.
Description
The pipe inspection set base machine, consisting of the ROCAM MINI HD AMPShare and the module Reel 20/16 HD AMPShare, combines both articles into a highly efficient set for pipe inspection. The ROCAM MINI HD AMPShare is the monitor unit with high-resolution 7-inch touch-display and simplifies the professional and professional inspection at the customer's premises. The Haspel 20/16 HD AMPShare module extends the inspection area of the ROCAM MINI HD AMPShare to 16 m and ensures that the ROCAM MINI HD AMPShare can also be used for inspection, of pipe systems, in multi-family houses. The set combines the benefits of using the ROCAM MINI HD AMPShare and the Reel 20/16 HD AMPShare.
This text is machine translated.
Scope of delivery
ROCAM mini HD - display amp
Module 20/16 HD - reel amp
Module TEC - Endoscope
Guiding ball
ROCASE 6427 with deep insertion conduit
Hints
Module for the ROCAM MINI HD AMPShare base unit for inspection of pipes.