There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Real-time communication jaws with RFID Tag; DURA LAZR TEC process - Partial laser hardness enables the highest hardness at places subject to heavy stress. This results in minimal wear and reliable contour accuracy; in combination with the forged, high-strength and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to its predecessor; the synchronous operation allows the press-jaw to be opened with a finger; precision-made contour for optimum and safe crimping; About 40% weight saving compared to standard press jaws
Technical specifications
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Suitable for diameters of (max.)
Compatible with diameters of
Rothenberger 1000050214 Jaw
3639942
15 mm
15 mm (max)
Rothenberger 1000050217 Jaw
3639944
22 mm
22 mm (max)
Rothenberger 1000050218 Jaw
3639945
28 mm
28 mm (max)
Rothenberger 1000050238 Jaw
3639946
16 mm
16 mm (max)
Rothenberger 1000050240 Jaw
3639947
20 mm
20 mm (max)
Rothenberger 1000050241 Jaw
3639948
25 mm
25 mm (max)
Rothenberger 1000050245 Jaw
3639949
16 mm
16 mm (max)
Rothenberger 1000050247 Jaw
3639950
20 mm
20 mm (max)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639952 Rothenberger 1000050250
Description
The ROMAX NANO Ijaw press jaw of the TH contour with a nominal diameter of 32 mm is suitable for Ideal for system-compliant crimping of fittings for plastic pipe systems. The press jaw communicates reliably and in real time with the press machine via an integrated RFID sensor. This clearly identifies each NANO Ijaw press jaw in use and then stores the crimping operations directly on the jaw, even if they were used on different NANO presses. The data can then be read out, sent and archived via the Rothenberger APP. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation).
This text is machine translated.
Scope of delivery
Press jaw, NANO Ijaw , TH, 32 mm
Hints
The precision press jaw in proven material and production quality, for system conform pressing of fittings for plastic systems.
Description
The ROMAX NANO Ijaw press jaw of the TH contour with a nominal diameter of 32 mm is suitable for Ideal for system-compliant crimping of fittings for plastic pipe systems. The press jaw communicates reliably and in real time with the press machine via an integrated RFID sensor. This clearly identifies each NANO Ijaw press jaw in use and then stores the crimping operations directly on the jaw, even if they were used on different NANO presses. The data can then be read out, sent and archived via the Rothenberger APP. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation).
This text is machine translated.
Scope of delivery
Press jaw, NANO Ijaw , TH, 32 mm
Hints
The precision press jaw in proven material and production quality, for system conform pressing of fittings for plastic systems.