There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RoCAM 4 plus tube inspection camera - 65m cable, 40mm head EU
Image editing, settings and menu navigation can be performed intuitively via the 10.4" color touch screenFast data entry via integrated keyboard for naming damage imagesRecording of image (JPG) or video (AVI, resolution 720 x 600) and the possibility of image processing (e.g. Damage identification in image) directly on the cameraSelf leveling camera heads interchangeableCAS battery platform compatible
Technical specifications
Working area diameter 300 mmLi-Ion/Li-Po battery system (rechargeable)Mains plug type: Plug-type F (CEE 7/4)Protection class:IP 68CAS. System batteryImage format: JPGDisplay resolution 720 pxOperating humidity 0 - 95%Water depth 0 – 10 mImage resolution: 720 x 600 pxMemory type SD-cardPositioning transmitter: 33 kHz activeMicro-HDMI video outputComputer interface USB, SD card, WLANWiFi-transmitter: YesAPP compatible: YesLogging: YesAudio recording: YesVideo format: AVIVideo resolution 720 x 600 pixelsCable length 65 mDisplay size: 10.4 inchDiameter of sliding cable 8 mmDiameter of camera head 30 mmStorage capacity: 4 GBLeuchtkraft 666 lux
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797746 Rothenberger 1500002616
Description
The inspection camera ROCAM 4 plus offers technology at the highest level and simultaneously high operating comfort. The intuitive menu navigation guides you, as a matter of course, to the numerous documentation functions. Push the 16, 30 or 65m long slide cable into the waste water pipes to easily identify blockages or damage.
This text is machine translated.
Features
LCD Touch Display
Scope of delivery
ROCAM 4 plus - 65 m cable,Ø 40 mm camera head, guide ball,Accessories bag with position transmitter,USB cableControl pin,RO BC14/36 charger,RO BP18/4, 4.0 Ah 18V Li-power battery
Description
The inspection camera ROCAM 4 plus offers technology at the highest level and simultaneously high operating comfort. The intuitive menu navigation guides you, as a matter of course, to the numerous documentation functions. Push the 16, 30 or 65m long slide cable into the waste water pipes to easily identify blockages or damage.
This text is machine translated.
Features
LCD Touch Display
Scope of delivery
ROCAM 4 plus - 65 m cable,Ø 40 mm camera head, guide ball,Accessories bag with position transmitter,USB cableControl pin,RO BC14/36 charger,RO BP18/4, 4.0 Ah 18V Li-power battery