There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Made of high-quality brass for long life and reliability
Easy to install thanks to the 1/2" left-hand thread connection and 5/16" external thread connection
Suitable for use in DIY and installation projects
Perfect for use with propane or butane gas in homes, caravans, camper vans and other applications
Technical specifications
Material quality: Other
Surface: Other
Seal: Other
Suitable for liquids: 0
Suitable for gases: 1
Print stage Article: Other
Max. Medium temperature (continuous operation): 100 °C.
Min Medium temperature (continuous operation): 0 °C.
Pipe outer diameter of all connections 8 mm
Pressure level flange: Other
Length of connection 1 7.2 mm
Length of connection 2 7.2 mm
Working length of connection 1: 7.2 mm
Working length of connection 2: 7.2 mm
Angle of spindle: 0 °
Suitable for steam: 0
Housing material: Other
Nominal diameter: Other
Gas approval QA: 0
Product type
Stop valve
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551543 Rothenberger 173206 Stop valve
Description
The Rothenberger shut-off valve enables a quick and easy shut-off of the gas supply and offers a long service life. This shut-off valve is an indispensable tool for any DIY or professional installer who wants to ensure that its gas applications work safely and reliably. For reliable shutdowns of the gas supply in DIY and installation projects. It is suitable for use in homes, caravans, mobile homes and other applications with propane or butane gas.
This text is machine translated.
Scope of delivery
Shut-off valve 1/2" left-x 5/16" outer
Description
The Rothenberger shut-off valve enables a quick and easy shut-off of the gas supply and offers a long service life. This shut-off valve is an indispensable tool for any DIY or professional installer who wants to ensure that its gas applications work safely and reliably. For reliable shutdowns of the gas supply in DIY and installation projects. It is suitable for use in homes, caravans, mobile homes and other applications with propane or butane gas.