There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
"Twist "N' Load" system (different burners) - quick replacement of the burner with just one handHigh-performance cyclone torch for efficient brazing up to pipe Ø 28 mm availableIdeal with MAPP gas: Up to 2.5 hours of hard soldering possible with just one cartridgePiezo ignition and locking button for convenient and economical operation
Technical specifications
Operating temperature 0 °C - 950 °CConnection: Cartridges for hard soldering / 7/16" EUBurner: Brass / stainless steelBurner handle: Aluminium, screwedPiezo ignitionWorking range Diameter soft soldering 0 - 35 mmWorking range Diameter brazing mm: 0 - 28 mmWorking range Diameter soft soldering inch: 0 - 1.5/8 inchWorking area Diameter Hard soldering inch: 0 - 1.1/8 inch
Product type
Handle
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797821 Rothenberger 35445 Handle 1 pc(s)
Description
IN addition to the possibility for soft soldering, THE SUPER FIRE 3 is also perfectly suited for hard soldering. In conjunction with MAPP Gas, e.g. in THE SUPER FIRE 3 HOT BOX, the case is excellently suitable for repairs and service applications. Thanks to the 5 different changeable burner inserts, it is also suitable for shrinking, heating and removing color.
This text is machine translated.
Scope of delivery
SUPER FIRE 3, 7/16"-EU HANDGRIP
Description
IN addition to the possibility for soft soldering, THE SUPER FIRE 3 is also perfectly suited for hard soldering. In conjunction with MAPP Gas, e.g. in THE SUPER FIRE 3 HOT BOX, the case is excellently suitable for repairs and service applications. Thanks to the 5 different changeable burner inserts, it is also suitable for shrinking, heating and removing color.
This text is machine translated.
Scope of delivery
SUPER FIRE 3, 7/16"-EU HANDGRIP
What kind of Gas Soldering Irons are you looking for?