There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Suitable for diameters of (max.)
Compatible with diameters of
Suitable for pipe diameter (min.)
Rothenberger 52040
3220835
This article
32 mm
0 - 32 mm
0 mm
Rothenberger 1000003011
2474936
42 mm
42 mm (max)
Rothenberger 55005 Plastic pipe shears
3551629
35 mm
6 - 35 mm
6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220835 Rothenberger 52040
Description
The ROCUT TC 32 is the plastic pipe shears, which offers a lot of applications in the precision machining of pipes with a diameter of 0-32 mm (0-1.1/4 inch). The stainless steel blade with V-polished section ensures effortless yet more efficient working thanks to the precise dot section without deformation.
This text is machine translated.
Description
The ROCUT TC 32 is the plastic pipe shears, which offers a lot of applications in the precision machining of pipes with a diameter of 0-32 mm (0-1.1/4 inch). The stainless steel blade with V-polished section ensures effortless yet more efficient working thanks to the precise dot section without deformation.