There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Freezing without current is possibleDue to the low temperatures (up to -79°C), dry ice can freeze faster than any electric freezer operating with refrigerantFreeze pipes up to 2" with just one deviceFrost heads made of special cold-resistant plastic
Technical specifications
Working range diameter 10 mm – 54 mmWorking range Diameter of copper pipe: 10 – 54 mmWorking area diameter steel tube: 1/8 - 2 inches
Compatible with diameters of
10 - 54 mm
Suitable for diameters of (max.)
54 mm
Suitable for pipe diameter (min.)
10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797855 Rothenberger 65030
Description
With the ROFROST dry ice set you can do maintenance, repair and extension work on existing sanitary and heating installations. Due to the low temperatures (up to -79°C), dry ice can freeze faster than any electric freezer operating with refrigerant.
This text is machine translated.
Scope of delivery
2x handles with dosing valvesSpanners 14/17Hexagonal screwdriver for ROFROST dry ice setT-distributor for gas cylinder10x pairs of freezer heads ( copper 10-54mm / steel 1/8 - 2" )Foam padding for ROCASEROCASE 6414
Description
With the ROFROST dry ice set you can do maintenance, repair and extension work on existing sanitary and heating installations. Due to the low temperatures (up to -79°C), dry ice can freeze faster than any electric freezer operating with refrigerant.
This text is machine translated.
Scope of delivery
2x handles with dosing valvesSpanners 14/17Hexagonal screwdriver for ROFROST dry ice setT-distributor for gas cylinder10x pairs of freezer heads ( copper 10-54mm / steel 1/8 - 2" )Foam padding for ROCASEROCASE 6414