There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3220833 Rothenberger 70027
Description
The TUBE CUTTER 35 is Ideal suitable for cutting copper, brass, aluminum and thin-walled stainless steel pipes in the dimensions 6-35 mm (1/4-1.3/8 inch). Fast and exact cutting of pipes and cable channels is made possible by precision-ground cutting wheel and a self-centering clamping device. Material saving is made possible by the slot mounting for a cut close to the crimp. The high stability and long life is ensured by a robust DURAMAG magnesium body. Its ergonomic design and built-in deburrer make it a reliable solution for everyday use.
This text is machine translated.
Features
Saves material: Nut mounting enables cutting close to the joints
Always ready to use: Replacement cutting wheel in the handle
Easy-moving handle: Allowing you to quickly adjust the working radius
Two units in one: Pipe cutter contains a retractable pipe deburrer
The magnesium body makes the pipe cutter light and still very robust
Description
The TUBE CUTTER 35 is Ideal suitable for cutting copper, brass, aluminum and thin-walled stainless steel pipes in the dimensions 6-35 mm (1/4-1.3/8 inch). Fast and exact cutting of pipes and cable channels is made possible by precision-ground cutting wheel and a self-centering clamping device. Material saving is made possible by the slot mounting for a cut close to the crimp. The high stability and long life is ensured by a robust DURAMAG magnesium body. Its ergonomic design and built-in deburrer make it a reliable solution for everyday use.
This text is machine translated.
Features
Saves material: Nut mounting enables cutting close to the joints
Always ready to use: Replacement cutting wheel in the handle
Easy-moving handle: Allowing you to quickly adjust the working radius
Two units in one: Pipe cutter contains a retractable pipe deburrer
The magnesium body makes the pipe cutter light and still very robust