There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Light aluminum design enables one-man operationFully equipped drill stand incl. Drill hole center indicator, drilling depth stop and measuring scaleIntegrated vacuum plate as the second mounting option available 3-way angle adjustment, fast, simple and tool free from 90° to 45°Adjustable hand lever can be exchanged without tools and for wall-flush drilling2 Ideal transport handles for carrying or mounting on the wallDove-tail plate with Ø 60 mm clamping-sleeve intake for the most common hands-free or standing drill motors2 leveling joints including 4 adjusting screws for quick and accurate adjustment of the drill standTransport wheels for easy handling of stairs or long distances
Technical specifications
Drill stroke 650 mm
Product type
Drill stand
Collar Ø
60 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797992 Rothenberger FF30250 Drill stand
Description
Installers from the SHK, electrical and garden industry can use the RODIACUT 250 drill stand and an existing diamond drill motor, stationary core drilling.
This text is machine translated.
Description
Installers from the SHK, electrical and garden industry can use the RODIACUT 250 drill stand and an existing diamond drill motor, stationary core drilling.