
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
18 V
2 Ah
Li-ion
1
Gear 1:0 - 460 RPM
Gear 2 – 0 – 1,800 U/min
Soft torque: 28 Nm
Hard torque: 55 Nm
Drill-Ø Steel: 13 mm
Drill-Ø soft wood: 35 mm
1,5 - 13 mm
incl. rechargeables
incl. charger
2-speed
1 kg
rechargeable
yes
User & Safety Instructions 3220883 Rothenberger RO DD55 1000004711 Cordless drill 18 V 2 Ah Li-ion incl. rechargeables, incl. charger