
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
18 V
0
Gear 1:0 - 460 RPM
Gear 2 – 0 – 1,800 U/min
Soft torque: 28 Nm
Hard torque: 55 Nm
Drill-Ø Steel: 13 mm
Drill-Ø soft wood: 35 mm
1,5 - 13 mm
w/o battery
w/o charger
2-speed
1 kg
rechargeable
yes
User & Safety Instructions 3220882 Rothenberger RO DD55 1000004712 Cordless drill 18 V w/o battery, w/o charger