There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Vacuum pump ROAIRVAC R32 2.0 CL without battery and charger
CAS- battery: Runtime of up to 90 minutes with 8 Ah batterySafety against non-return: Built-in magnetic check valve keeps the vacuum even when the battery is emptyCompact: Lighter and stronger than comparable-sized, wired vacuum pumps
Technical specifications
Pressure range 23 - 75,000 MicronMains plug type: Plug-type F (CEE 7/4)Pump capacity 0 – 57 l/min.Speed 1,800 RPM
Product type
Vacuum pump
Output
57 l/min
Variants(All information is without VAT, plus shipping costs)
In the installation of air conditioning and refrigeration systems as well as heat pumps, the vacuum pump is now the only tool for which power supply is required. This is not always present particularly on roofs. In addition to the proven wired vacuum pumps, Rothenberger now offers battery-operated vacuum pumps with the ROAIRVAC R32 CL. It is therefore possible to work for up to 90 minutes without a power supply (with 8 Ah rechargeable battery).
In the installation of air conditioning and refrigeration systems as well as heat pumps, the vacuum pump is now the only tool for which power supply is required. This is not always present particularly on roofs. In addition to the proven wired vacuum pumps, Rothenberger now offers battery-operated vacuum pumps with the ROAIRVAC R32 CL. It is therefore possible to work for up to 90 minutes without a power supply (with 8 Ah rechargeable battery).