
Number
Data logger for humidity, temperature and CO2
Highlights & Details
- Measures and logs CO2, relative humidity and temperature
- ROTRONIC HYGROMER ® IN-1 humidity sensor
- Stores up to 40'000 CO2, Feuchteund temperature readings
- Maximum, minimum and average value display
- Adjustable, audible and visual CO2 Alert
- Optional external temperature probe
- Including selection and configuration software
Technical specifications
- Reading range
0 to 5000 ppm
0 to 100% RH
-20 to 60 °C
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
Humidity
Temperature
- Reading range
0 - 5000 ppm
- Accuracy
±30 ppm ± 5% of the measured value
<2.5% RH (10 to 90% RH)
± 3 °C
- Dim
(L x W x H) 45 x 157 x 120 mm
- Weight
200 g
- Reading range (max.)
5000 ppm
- Reading range (min.)
0 ppm
- Width
157 mm
- Height
120 mm
- Length
45 mm
- Power supply (details)
AC1214 AC Adapter
- Factory colour
Red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434016 rotronic CL11 Carbon dioxide detector 0 - 5000 ppm
User & Safety Instructions
User & Safety Instructions 1434016 rotronic CL11 Carbon dioxide detector 0 - 5000 ppm
Information
Information 1434016 rotronic CL11 Carbon dioxide detector 0 - 5000 ppm
Conformity certificate
Conformity certificate 1434016 rotronic CL11 Carbon dioxide detector 0 - 5000 ppm
Download
Download 1434016 rotronic CL11 Carbon dioxide detector 0 - 5000 ppm
Description
This text is machine translated.
Scope of delivery
- Power supply
- Software
- USB-A to mini-USB cable





