
Number
CO2-Display
Highlights & Details
- Measures and stores CO2, relative humidity and temperature
- Accuracy ± 2.5% RH / ± 0.3 K/±30 ppm + 5% of measured value
- ROTRONIC HYGROMER ® IN-1 humidity sensor
- Stores up to 18'000 CO2, humidity and temperature measurement values
- Display of date and time
- Adjustable, visual CO2 Indicator
- Large, easy to read display
- Connection of USB-Stick for downloading data
Technical specifications
- Reading range
0 to 5000 ppm
0 to 100% RH
-20 to 60 °C
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
Humidity
Temperature
- Reading range
0 - 5000 ppm
- Accuracy
± 2.5% RH
±0.3 °C
±30 ppm + 5% of measured value
- Dim
(L x W x H) 50 x 330 x 250 mm
- Resolution
±30 ppm ± 5% of the measured value
<2.5% RH (10 to 90% RH), ±0.3 °K
- Weight
1400 g
- Reading range (max.)
5000 ppm
- Reading range (min.)
0 ppm
- Width
330 mm
- Height
250 mm
- Length
50 mm
- Power supply (details)
AC adaptor 12 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434017 rotronic CO2-Display Carbon dioxide detector 0 - 5000 ppm
User & Safety Instructions
User & Safety Instructions 1434017 rotronic CO2-Display Carbon dioxide detector 0 - 5000 ppm
Information
Information 1434017 rotronic CO2-Display Carbon dioxide detector 0 - 5000 ppm
Conformity certificate
Conformity certificate 1434017 rotronic CO2-Display Carbon dioxide detector 0 - 5000 ppm
Download
Download 1434017 rotronic CO2-Display Carbon dioxide detector 0 - 5000 ppm
Description
Applications
Indoor Air Quality: school room, kids garden, meeting rooms, large offices, shopping centers, Fitness Studios
This text is machine translated.
Scope of delivery
- Power supply
- Screws and wall plugs for mounting







