
Number
Air-quality measuring device CP 11
Highlights & Details
- For humidity, temperature and CO2
- Calculates the dew point
- HYGROMER ® IN-1 humidity sensor
- Stores up to 18000 measurement values
Technical specifications
- Temperature: -20 to +60 °C
- Humidity: 0.1 to 99.95% rF
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
Humidity
Temperature
- Reading range
0 - 5000 ppm
- Accuracy
± 30 ppm
<2.5 % RH
± 3 °C
- Dim
(L x W x H) 234 x 77 x 42 mm
- Weight
290 g
- Reading range (max.)
5000 ppm
- Reading range (min.)
0 ppm
- Width
77 mm
- Height
42 mm
- Length
234 mm
- Factory colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434015 rotronic CP11 Carbon dioxide detector 0 - 5000 ppm
User & Safety Instructions
User & Safety Instructions 1434015 rotronic CP11 Carbon dioxide detector 0 - 5000 ppm
Conformity certificate
Conformity certificate 1434015 rotronic CP11 Carbon dioxide detector 0 - 5000 ppm
Download
Download 1434015 rotronic CP11 Carbon dioxide detector 0 - 5000 ppm
Description
Applications
Indoor air quality, monitoring of underground garages, leakage monitoring of filling plants.
This text is machine translated.
Features
- Maximum, minimum and average value display
- Adjustable, audio CO2 Alert
- Display with background lighting
- Configurable Auto Power Off Function
- Mini-USB interface
Scope of delivery
- CO2 meter
- Software 21
- Battery, 4AA
- USB-A to mini-USB cable
- Short user guidelines





