
Number
rotronic HL-1D-SET HL-1D-SET Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to 70 °C 100 RH (max.)
Highlights & Details
- High measuring accuracy of ± 3.0% rF and ±0.3 °C
- Compact design with a high level of IP protection
- High memory capacity: 32'000 Measured Values
- Programmable start and stop time using HW4 software
- MIN/MAX/AVG function
- Free Evaluation and configuration software HW4-Lite
- Fast data evaluation and documentation on the PC
- Very long battery life (up to 3 years)
- FDA 21 CFR Part 11/GxP/GAMP5 compliant with HW4-P
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
Humidity
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
30 s to 24 h
- Memory
32000
Manufacturer's standards (no certificate)
- Power supply (details)
1x CR2 battery
- Battery life
3 years (with a 1 hour logi tanned Vall)
- Sensor
NTC
- Dim
(L x W x H) 23 x 90 x 60 mm
- Weight
85 g
- Weight, information
incl. battery
- Humidity reading range (max.)
100 RH
- Temperature reading range
-20 up to 70 °C
- Humidity reading accuracy
3.0 %
- Humidity reading accuracy
3.0 RH
- Temperature accuarcy (details)
0.3 °C
- Width
90 mm
- Height
60 mm
- Length
23 mm
- Interfaces
Mini USB
IP67
- Memory (readings)
32000
- Power supply
CR2 Lithium battery
- Reading accuracy temperature
0.3 °C
- Type
HL-1D-SET
- Factory colour
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434013 rotronic HL-1D-SET HL-1D-SET Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to
User & Safety Instructions
User & Safety Instructions 1434013 rotronic HL-1D-SET HL-1D-SET Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to
Conformity certificate
Conformity certificate 1434013 rotronic HL-1D-SET HL-1D-SET Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to
Download
Download 1434013 rotronic HL-1D-SET HL-1D-SET Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to
Description
This text is machine translated.
Scope of delivery
- Data logger for humidity and temperature with display
- USB-A to mini-USB cable
- HW4-lite key as a download from de Rotronic Homepage
- Short user guidelines


