
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.04
250
25% = € 0.01
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.04 / piece)
€ 0.13
-69 %
€ 2.00
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
2.05 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
MF0W4FF2051A10
Documents & Downloads
Datasheet
Datasheet 1089896 Royalohm 1089896 MF0W4FF2051A10 Metal film resistor 2.05 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 1089896 Royalohm 1089896 MF0W4FF2051A10 Metal film resistor 2.05 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s) Tape

