
RP Technik KSU019ML LED escape route lighting Left, Right, Up, Down

Highlights & Details
LED escape route lighting RP Technik KSU019ML KSU019ML ()
- For universal mountingIncludes pictogram set
Technical specifications
- Colour: RAL 9003.Supply: Central power supplyMonitoring: ML - central power supplyBridging time CPSOperating mode ELSPower DS 3.2 WPower BS 1 WAmbient temp. DS -30 ° C / 40 ° C.Ambient temp. BS -30 ° C / 40 ° C.Cross-section 2.5 mmSwitch input L': No.Emergency light blocking: No.Battery connection: No.Dimming function: YesLuminous flux: 220 lmLuminous flux: 220 lm
- Dim
(W x H x D) 250 x 174 x 34 mm
- Product type
LED escape route lighting
- Main battery supply
Yes
- Type
Left
Right
Up
Down
- Backlit
Yes
- Operating voltage
230 V
- EN standard
EN 60598-1
EN 60598-2-22
EN 1838
- Detection range
22 m
- Weight
620 g
3.2 W
- Bulb type
LED (monochrome)
- Material
Plastic
- Width
250 mm
- Height
174 mm
- Depth
34 mm
IP54
IK03
- Protection class
II
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631990 RP Technik KSU019ML LED escape route lighting Left, Right, Up, Down
User & Safety Instructions
User & Safety Instructions 2631990 RP Technik KSU019ML LED escape route lighting Left, Right, Up, Down
User & Safety Instructions 2631990 RP Technik KSU019ML LED escape route lighting Left, Right, Up, Down
Description
This text is machine translated.



