
Highlights & Details
RS2W Wireless mini recessed dimmer, 2-wire
- For wireless switching and dimming of appliances
- Neutral wire not required
- Built-in overload protection
Technical specifications
- Operating voltage: 230 V/AC, 50 Hz
- Standby power consumption: <0.4 W
- Connected load: Light bulbs: 5 - 150 W
- LED/ energy saving lights: 5 - 20 W
- Transmitting/receiving frequency: 868.3 MHz
- Range: up to 150 m
- Dimensions (W x H x D): 42 x 42 x 13 mm
- Weight: approx. 22 g
- Product type
Dimmer actuator
- Series
RS2W
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
150 W
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
868 MHz
150 m
- Mounting type
Flush mount
- Width
42 mm
- Height
13 mm
- Depth
42 mm
- Weight
22 g
- Dim
(W x H x D) 42 x 13 x 42 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
- Features
2-lead
No neutral wire required
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1406726 RS2W Wireless Dimmer actuator Flush mount Switching capacity (max.) 150 W Max. range (open field) 150 m
Conformity certificate
Conformity certificate 1406726 RS2W Wireless Dimmer actuator Flush mount Switching capacity (max.) 150 W Max. range (open field) 150 m
Description
Features
- Inputs: L
- Outputs: switched L
Scope of delivery
- Wireless recessed dimmer
- Operating instructions





