
Highlights & Details
RS2W Radio Motion Detector for outdoor areas
- Confirms signal reception
- Range of up to 150 m
- Adjustable activated time:
Technical specifications
- Protection class: IP44
- Detection range: 140° horizontal, 90° vertical
- PIR range: 8 m
- Product type
Motion detector
- Series
RS2W
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Outdoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V DC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
868 MHz
150 m
- Mounting type
Surface-mount
- Factory colour
Black
- Width
60 mm
- Height
75 mm
- Depth
71 mm
- Weight
95 g
- Dim
(W x H x D) 60 x 75 x 71 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1270203 RS2W Wireless Motion detector Surface-mount 1-channel Max. range (open field) 150 m
Radio certificate
Radio certificate 1270203 RS2W Wireless Motion detector Surface-mount 1-channel Max. range (open field) 150 m
Description
This text is machine translated.
Scope of delivery
- Wireless motion detector
- 2 x AAA batteries
- User manual.




