
Number
Highlights & Details
RS2W Radio-controlled Switch Socket
- Confirms signal reception
- Range of up to 150 m
- Integrated overload protection
Technical specifications
- Series
RS2W
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
3500 W
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
868 MHz
150 m
- Mounting type
Adapter
- Width
55 mm
- Height
107 mm
- Depth
36 mm
- Weight
123 g
- Dim
(W x H x D) 55 x 107 x 36 mm
n.rel.
- Data exchange
Bidirectional (bi)
- Hub
Not required, optional for remote access
- Plastic free packaging
Plastic-free packaging
- Product type
Socket
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761762 RS2W Wireless Socket Adapter 1-channel Switching capacity (max.) 3500 W Max. range (open field) 150 m
Conformity certificate
Conformity certificate 1761762 RS2W Wireless Socket Adapter 1-channel Switching capacity (max.) 3500 W Max. range (open field) 150 m
Warranty Terms
Warranty Terms 1761762 RS2W Wireless Socket Adapter 1-channel Switching capacity (max.) 3500 W Max. range (open field) 150 m
Description
This text is machine translated.
Features
- Built-in fuse
- Built-in switch
- LED display
- Built-in surge protection.
- Protection against contact
- Switching capacity: 3500 W (resistive load), 600 W (inductive load).
Scope of delivery
- RS2W Radio-controlled Switch Socket
- User manual.



