
Highlights & Details
RS2W radio wall switch, 1 channel, black
- Confirms signal reception
- Range of up to 150 m
- Up to 5 receivers can be programd
Technical specifications
- Series
RS2W
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
868 MHz
150 m
- Mounting type
Surface-mount
- Width
80 mm
- Height
80 mm
- Depth
11 mm
- Weight
47 g
- Dim
(W x H x D) 80 x 80 x 11 mm
n.rel.
- Data exchange
Bidirectional (bi)
- Hub
Not required, optional for remote access
- Product type
Wall-mount switch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1275699 RS2W Wireless Wall-mount switch Surface-mount 1-channel Max. range (open field) 150 m
Radio certificate
Radio certificate 1275699 RS2W Wireless Wall-mount switch Surface-mount 1-channel Max. range (open field) 150 m
Description
This text is machine translated.
Scope of delivery
- Wireless remote control
- CR2032 battery.
- User manual.




