
Number
Highlights & Details
RSL wireless Venetian blind actuator
Technical specifications
- Product type
Blinds actuator
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
500 W
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
70 m
- Mounting type
Flush mount
- Width
49 mm
- Height
49 mm
- Depth
25 mm
- Dim
(W x H x D) 49 x 49 x 25 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761739 RSL Blinds actuator Flush mount Switching capacity (max.) 500 W Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1761739 RSL Blinds actuator Flush mount Switching capacity (max.) 500 W Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1761739 RSL Blinds actuator Flush mount Switching capacity (max.) 500 W Max. range (open field) 70 m
Description
Scope of delivery
- RSL wireless Venetian blind actuator
- User manual
- This text is machine translated.




