
Highlights & Details
RSL WIRELESS LAMP SWITCH
Technical specifications
- Product type
Light switch
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
100 W
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
25 m
- Height
100 mm
- (Ø)
62 mm
- Dim
(Ø x H) 62 mm x 100 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1762773 RSL Light switch Switching capacity (max.) 100 W Max. range (open field) 25 m
User & Safety Instructions 1762773 RSL Light switch Switching capacity (max.) 100 W Max. range (open field) 25 m
Conformity certificate
Conformity certificate 1762773 RSL Light switch Switching capacity (max.) 100 W Max. range (open field) 25 m
Warranty Terms
Warranty Terms 1762773 RSL Light switch Switching capacity (max.) 100 W Max. range (open field) 25 m
Description
Scope of delivery
- RSL WIRELESS LAMP SWITCH
- User manual
- This text is machine translated.



