
Highlights & Details
RSL Wireless Motion Detector
- Detection range 90°
- Adjustable activation period
Technical specifications
- Detection range: 90° hor. 8 m
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V DC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
30 m
- Mounting type
Surface-mount
- Width
80 mm
- Height
80 mm
- Depth
28 mm
- Weight
56 g
- Dim
(W x H x D) 80 x 80 x 28 mm
n.rel.
- Data exchange
Unidirectional (uni)
- Hub
Not required, optional for remote access
- Plastic free packaging
Plastic-free packaging
- Product type
Motion detector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761752 RSL Motion detector Surface-mount Max. range (open field) 30 m
Conformity certificate
Conformity certificate 1761752 RSL Motion detector Surface-mount Max. range (open field) 30 m
Warranty Terms
Warranty Terms 1761752 RSL Motion detector Surface-mount Max. range (open field) 30 m
Description
This text is machine translated.
Features
- Adjustable activation period: 6 s to 5 min
- Frequency 433.92 MHz
Scope of delivery
- RSL Wireless Motion Detector
- 2 x Batteries AAA
- User manual



