
Highlights & Details
RSL S8 wireless flush-mounted switch set + T3 2-channel wall switch
- Range up to 70 m outdoors
- Integrated overload protection
Technical specifications
- Wall switch:
- Dim. (W x H x D) 80 x 80 x 19 mm
- Product type
Switch set
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
2000 W
- Used at
Indoors
- Data transfer (Smart Home)
Wireless
- Channels
1
2
- Frequency
433 MHz
70 m
- Mounting type
Recess-mount
Surface-mount
Surface-mount
- Width
80 mm
- Height
80 mm
- Depth
19 mm
- Dim
(W x H x D) 80 x 80 x 19 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2109306 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel , 2-channel Switching capacity (max.) 2000 W Max. ra
User & Safety Instructions 2109306 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel , 2-channel Switching capacity (max.) 2000 W Max. ra
User & Safety Instructions 2109306 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel , 2-channel Switching capacity (max.) 2000 W Max. ra
Conformity certificate
Conformity certificate 2109306 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel , 2-channel Switching capacity (max.) 2000 W Max. ra
Conformity certificate 2109306 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel , 2-channel Switching capacity (max.) 2000 W Max. ra
Warranty Terms
Warranty Terms 2109306 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel , 2-channel Switching capacity (max.) 2000 W Max. ra
Description
This text is machine translated.
Scope of delivery
- 2 x RSL wireless inbuilt switch set
- 2 x battery 12 V/23 A
- RSL wireless wall switch 2-channel
- Battery 12 V/23 A
- User manuals.








