
Highlights & Details
RSL S7 wireless flush-mounted switch set + T2 wireless wall-mounted switch 1-channel
- For installation in conventional flush-mounted sockets
- Including smart and extremely flat wall transmitter
- Up to 2000 W switching capacity (resistive load)
Technical specifications
- Wall switch:
- Dim. (W x H x D) 80 x 80 x 19 mm
- Product type
Switch set
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
2000 W
- Used at
Indoors
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
70 m
- Mounting type
Recess-mount
Surface-mount
Surface-mount
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2109308 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
User & Safety Instructions 2109308 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
User & Safety Instructions 2109308 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
User & Safety Instructions 2109308 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
Conformity certificate
Conformity certificate 2109308 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
Conformity certificate 2109308 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
Warranty Terms
Warranty Terms 2109308 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
Description
So easy to realize your desired switching with the practical RSL4 radio set: Install, program the supplied wall transmitter - done! For example, you can simply switch on an otherwise difficult-to-access floor lamp with just one push of a button. The stylish and extremely bottle wall transmitter is battery-operated and can therefore be placed anywhere and on almost any surface. Either fixed or fixed with double-sided adhesive tape - but always where you need it!
With the built-in reception, loads with up to max. 2000 W (ohmic load) or 300 W (inductive load) can be connected. To protect your devices, the built-in switch also has an integrated overload protection.
Thanks to its compact dimensions, the receiver fits in any commercially available flush-mounted socket and is installed and ready to use in just a few minutes. Up to 10 different transmitters can be programd to one built-in receiver. And since all components of the RSL wireless switching system are compatible with each other, you can easily extend the system to suit your requirements at any time.
This set contains a built-in switch and an extremely flat 1-channel wall transmitter, as well as a 1-channel wireless wall switch. Each channel can be assigned on up to 10 receivers. So that you can comfortably switch you consumer via the transmitter.
The extremely flat wall transmitter serves as a remote control of the wireless switching system RSL. 10 receivers can be switched or dimmed independently of each other per channel. The installation can be done easily on an existing flush-mounted socket or by sticking the radio wall-transmitter.
This text is machine translated.
Features
- Inputs: L and N
- Outputs: N and switched L
- LED for status display
- Compatible with all radio transmitters of the RSL system
- Can be coupled with up to 10 different RSL transmitters.
Scope of delivery
- RSL wireless wall switch
- RSL wireless flush-mounted switch
- Battery
- RSL wireless wall switch 1-channel
- Battery 12 V/23 A
- User manuals.

















