Very powerful agitator for stirring plaster, mortar, glue or paint. The physical effort is kept as low as possible for the operator.
Application areas:
ideal for use on construction sites or in the private sector.
Features
With electronic speed control in the handle, 2-speed transmission and on-switch with locking button. Including soft-start function (starting current limiter) and two stirrers, left-handed for colors, dispersions, fibrous materials as well as plaster, or right-handed for mortar, plaster, glue.
Connection: 230 Volt~50 Hz
Output: 1800 W
Speed (1): 150-300 rpm
Speed (2): 300-650 rpm
Mixed attachments Ø 135 mm
Mixing volume: Up to 100l
Cable length: approx. 3.7m
CABLE DESIGNATION: H07 RN-F.
Weight: 5.7 kg
Vibration 2.9 m/s² (K=1.5 m/s²)
Noise value specification: LWA 97 dB
This text is machine translated.