
RUKO 106318 106318 Hole saw set 19-piece 16 mm, 19 mm, 21 mm, 24 mm, 25 mm, 29 mm, 32 mm, 37 mm, 40 mm, 48 mm, 51 mm, 54
Number
Technical specifications
- Product type
Hole saw set
- Drill hole Ø
16 mm
19 mm
21 mm
24 mm
25 mm
29 mm
32 mm
37 mm
40 mm
48 mm
Show more
- Material
HSS bimetal
- Material suitability
Wood
Aluminium
Plastic
- Working length
38 mm
- Tool holder
6.35 mm
- Shank Ø
16 mm
19 mm
21 mm
24 mm
25 mm
29 mm
32 mm
37 mm
40 mm
48 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205557 RUKO 106318 106318 Hole saw set 19-piece 16 mm, 19 mm, 21 mm, 24 mm, 25 mm, 29 mm, 32 mm, 37 mm, 40 mm, 48 mm, 51 mm, 54
User & Safety Instructions
User & Safety Instructions 2205557 RUKO 106318 106318 Hole saw set 19-piece 16 mm, 19 mm, 21 mm, 24 mm, 25 mm, 29 mm, 32 mm, 37 mm, 40 mm, 48 mm, 51 mm, 54
Description
With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.
This text is machine translated.
Scope of delivery
- 19-piece bi-metal hole saw set
- 15 hole saws Ø 16.0 - 19.0 - 21.0 - 24.0 - 25.0 - 29.0 - 32.0 - 37.0 - 40.0 - 48.0 - 51.0 - 54.0 - 60.0 - 73.0 - 83.0 mm + 2 holder holders A1 + A2
- + 1 HSS guide drill Ø 6.35 x 82.0
- + 1 extension 300.0 , recording for A1 + A2





