
RUKO 126303 Hole saw set 12-piece 19 mm, 22 mm, 25 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 64 mm cobalt 1 Set
Number
Highlights & Details
12pcs. HSS Co8 Bimetal Hole Saw Set
- Fine gearing
- 8% cobalt content
Technical specifications
- Drill depth max.: 38 mm
- Tooth: Fine tooth
- Product type
Hole saw set
- Drill hole Ø
19 mm
22 mm
25 mm
29 mm
35 mm
38 mm
44 mm
51 mm
57 mm
64 mm
- Material
HSSE-Co 8
- Material properties
cobalt
- Material suitability
Wood
Plastic
Metal
Non-ferrous metal
Stainless steel
- Working length
38 mm
- Tool holder
6.35 mm
- Shank Ø
6 mm
11 mm
- Max. drilling depth
38 mm
- Material suitability
Steel and steel alloys up to 1000 N / mm ² strength, high with chrome steel as stainless steel, corrosion-resistant steel, non-ferrous and light metals
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 811310 RUKO 126303 Hole saw set 12-piece 19 mm, 22 mm, 25 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 64 mm cobalt 1 Set
Description
Features
- High concentricity
- Right-handed cutting
- Good chip removal
- Replaceable centre drill bit.
Scope of delivery
- dia. 19/22/25/29/35/38/44/51/57/64 mm
- Bracket: A2 Type for HSS hole saw of dia. 14 - 30 mm
- Bracket: A4 Type for HSS hole saw of dia. 32 - 210 mm
- Plastic case.



