
RUKO 126304 126304 Hole saw set 12-piece 22 mm, 25 mm, 32 mm, 35 mm, 41 mm, 44 mm, 51 mm, 54 mm, 60 mm, 68 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Hole saw set
- Drill hole Ø
22 mm
25 mm
32 mm
35 mm
41 mm
44 mm
51 mm
54 mm
60 mm
68 mm
- Material
HSSE-Co 8
- Material suitability
Steel
- Working length
38 mm
- Shank Ø
22 mm
25 mm
32 mm
35 mm
41 mm
44 mm
51 mm
54 mm
60 mm
68 mm
Documents & Downloads
Datasheet
Datasheet 2205575 RUKO 126304 126304 Hole saw set 12-piece 22 mm, 25 mm, 32 mm, 35 mm, 41 mm, 44 mm, 51 mm, 54 mm, 60 mm, 68 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205575 RUKO 126304 126304 Hole saw set 12-piece 22 mm, 25 mm, 32 mm, 35 mm, 41 mm, 44 mm, 51 mm, 54 mm, 60 mm, 68 mm 1 pc(s)
Description
Bimetal hole saw set HSSE-Co 8 in plastic case
With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.
This text is machine translated.
With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.
This text is machine translated.
Scope of delivery
- 12-piece bi-metal hole saw set
- 10 hole saws Ø 22.0 - 25.0 - 32.0 - 35.0 - 41.0 - 44.0 - 51.0 - 54.0 - 60.0 - 68.0 + 2 holder holders A2 + A4





