
RUKO 126318 Hole saw set 21-piece 16 mm, 19 mm, 21 mm, 24 mm, 25 mm, 29 mm, 32 mm, 37 mm, 40 mm, 48 mm, 51 mm, 54 mm, 60
Number
Technical specifications
- Product type
Hole saw set
- Drill hole Ø
16 mm
19 mm
21 mm
24 mm
25 mm
29 mm
32 mm
37 mm
40 mm
48 mm
Show more
- Material
HSSE-Co 8
- Material properties
cobalt
- Material suitability
Steel
Aluminium
Brass
Plastic
- Working length
38 mm
- Shank Ø
16 mm
19 mm
21 mm
24 mm
25 mm
29 mm
32 mm
37 mm
40 mm
48 mm
Documents & Downloads
Datasheet
Datasheet 2205576 RUKO 126318 Hole saw set 21-piece 16 mm, 19 mm, 21 mm, 24 mm, 25 mm, 29 mm, 32 mm, 37 mm, 40 mm, 48 mm, 51 mm, 54 mm, 60
User & Safety Instructions
User & Safety Instructions 2205576 RUKO 126318 Hole saw set 21-piece 16 mm, 19 mm, 21 mm, 24 mm, 25 mm, 29 mm, 32 mm, 37 mm, 40 mm, 48 mm, 51 mm, 54 mm, 60
Description
With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.
This text is machine translated.
Scope of delivery
- 19-piece bi-metal hole saw set
- 15 hole saws Ø 16.0 - 19.0 - 21.0 - 24.0 - 25.0 - 29.0 - 32.0 - 37.0 - 40.0 - 48.0 - 51.0 - 54.0 - 60.0 - 73.0 - 83.0 mm + 2 holder holders A1 + A2
- + 1 HSS guide drill Ø 6.35 x 82.0
- + 1 extension 300.0 , recording for A1 + A2






