
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Twist drill bits DIN 338 Type N, HSS-R with offset shaft
- Right hand cutting
- With offset shaft
Technical specifications
- Spiral angle 25-30 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape N: Conical ground joint Normal ground
- Drill hole Ø
20 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-R
- Material properties
rolled
- Material suitability
Metal
- Tool holder
Cylinder shank
- Shank Ø
13.0 mm
- Working length
100 mm
- Total length
205 mm
- Drill hole diameter
20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205580 RUKO 200200 HSS-R Metal twist drill bit 20 mm Total length 205 mm rolled DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205580 RUKO 200200 HSS-R Metal twist drill bit 20 mm Total length 205 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
Powerful, rolled and steam-treated twist drill bits made of high-performance high-speed steel. The material is reinforced by the manufacturing process (no interruption of the structure) and thus more elastic. This makes it more resistant to breakage and is suitable for robust drilling units. Ideally suited for drilling larger drill diameters. Suitable for all standard drills with a chuck up to 13.0 mm.
This text is machine translated.
This text is machine translated.


