
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Twist drill bit DIN 338 type N, HSS-G
- Right hand cutting
- This text is machine translated.
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
4.5 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material properties
cut
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
- Working length
22.50 mm
- Total length
80.0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205607 RUKO 214045 DIN 338 Typ N HSS-G Metal twist drill bit 4.5 mm Total length 80.0 mm cut DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205607 RUKO 214045 DIN 338 Typ N HSS-G Metal twist drill bit 4.5 mm Total length 80.0 mm cut DIN 338 Cylinder shank 1 pc(s)
Description
Powerful, ground standard spiral drill made of high-performance high-speed work steel. The fully ground twist drill has a precise concentricity. Due to the cross-grinding this drill has a good centering and requires a low feed force.
This text is machine translated.
This text is machine translated.


