
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
Only 5 Piece(s) available
Highlights & Details
RUKO 214102 HSS-G Metal twist drill bit 10.2 mm Total length 133.0 mm cut DIN 338 Cylinder shank 1 pc(s)
- Right hand cutting
- This text is machine translated.
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
10.2 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material properties
cut
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
51.00 mm
- Total length
133.0 mm
Documents & Downloads
Datasheet
Datasheet 2205622 RUKO 214102 HSS-G Metal twist drill bit 10.2 mm Total length 133.0 mm cut DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205622 RUKO 214102 HSS-G Metal twist drill bit 10.2 mm Total length 133.0 mm cut DIN 338 Cylinder shank 1 pc(s)
Description
Powerful, ground standard spiral drill made of high-performance high-speed work steel. The fully ground twist drill has a precise concentricity. Due to the cross-grinding this drill has a good centering and requires a low feed force.
This text is machine translated.
This text is machine translated.


