
RUKO 214214RO HSS-G Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Number
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Type
Ø 1.0 mm to 10.0 mm x 0.5 mm increasing
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
118°
- Content
1 Set
- Material
HSS-G
- Material suitability
Metal
- Tool holder
Cylinder shank
- Drill hole diameter
1.0 – 10.0 mm
Documents & Downloads
Datasheet
Datasheet 2205631 RUKO 214214RO HSS-G Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
User & Safety Instructions
User & Safety Instructions 2205631 RUKO 214214RO HSS-G Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Description
This text is machine translated.




