
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.68
-22 %
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
3.2 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
16 mm
- Total length
65.0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205638 RUKO 215032 DIN 338 Typ VA HSSE-Co 5 Metal twist drill bit 3.2 mm Total length 65.0 mm cobalt DIN 338 Cylinder shank 1 p
User & Safety Instructions
User & Safety Instructions 2205638 RUKO 215032 DIN 338 Typ VA HSSE-Co 5 Metal twist drill bit 3.2 mm Total length 65.0 mm cobalt DIN 338 Cylinder shank 1 p
Description
Powerful, high-performance right-hand cutting drill with excellent resistance to hot hardness. Ideal for drilling rust, acid and heat-resistant steel with high strength.
This text is machine translated.
This text is machine translated.

