
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
10 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
M35
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
50 mm
- Total length
133.0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205656 RUKO 215100 DIN 338 Typ INOX HSSE-Co 5 Metal twist drill bit 10 mm Total length 133.0 mm M35 DIN 338 Cylinder shank 1 pc
User & Safety Instructions
User & Safety Instructions 2205656 RUKO 215100 DIN 338 Typ INOX HSSE-Co 5 Metal twist drill bit 10 mm Total length 133.0 mm M35 DIN 338 Cylinder shank 1 pc
Description
Powerful, high-performance right-hand cutting drill with excellent resistance to hot hardness. Ideal for drilling rust, acid and heat-resistant steel with high strength.
This text is machine translated.
This text is machine translated.

