
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
10.2 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
51 mm
- Total length
133.0 mm
- Weight
65.000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205657 RUKO 215102 HSSE-Co 5 Metal twist drill bit 10.2 mm Total length 133.0 mm cobalt DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205657 RUKO 215102 HSSE-Co 5 Metal twist drill bit 10.2 mm Total length 133.0 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Description
Powerful, high-performance right-hand cutting drill with excellent resistance to hot hardness. Ideal for drilling rust, acid and heat-resistant steel with high strength.
This text is machine translated.
This text is machine translated.

