
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
11.5 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
57.5 mm
- Total length
142.0 mm
- Weight
92.000 g
Documents & Downloads
Datasheet
Datasheet 2205660 RUKO 215115 DIN 338 Typ INOX HSSE-Co 5 Metal twist drill bit 11.5 mm Total length 142.0 mm cobalt DIN 338 Cylinder shank
User & Safety Instructions
User & Safety Instructions 2205660 RUKO 215115 DIN 338 Typ INOX HSSE-Co 5 Metal twist drill bit 11.5 mm Total length 142.0 mm cobalt DIN 338 Cylinder shank
Description
Powerful, high-performance right-hand cutting drill with excellent resistance to hot hardness. Ideal for drilling rust, acid and heat-resistant steel with high strength.
This text is machine translated.
This text is machine translated.

