
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
14 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
70 mm
- Total length
160.0 mm
- Drill hole diameter
14 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205664 RUKO 215140 DIN 338 Typ INOX HSSE-Co 5 Metal twist drill bit 14 mm Total length 160.0 mm cobalt DIN 338 Cylinder shank 1
User & Safety Instructions
User & Safety Instructions 2205664 RUKO 215140 DIN 338 Typ INOX HSSE-Co 5 Metal twist drill bit 14 mm Total length 160.0 mm cobalt DIN 338 Cylinder shank 1
Description
Powerful, high-performance right-hand cutting drill with excellent resistance to hot hardness. Ideal for drilling rust, acid and heat-resistant steel with high strength.
This text is machine translated.
This text is machine translated.

