
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Shape B approx. 4-5 gears with peeling cut
- Strength class: 1000 N/mm²
- Product type
CNC tap
- Thread spec
metric
- DIN standard
DIN 371
- Thread size
M8 x 1.25
- Gradient
1.25 mm
- End cut shape
Shape B
- Thread handedness
Right hand cutting
- Thread length
18 mm
- Tap hole size
6.80 mm
- Material
HSSE-Co 5
- Length
90.0 mm
- Features
polished
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205690 RUKO 232080E DIN 371B CNC tap 1-piece metric M8 x 1.25 1.25 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205690 RUKO 232080E DIN 371B CNC tap 1-piece metric M8 x 1.25 1.25 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)
Description
Machine taps from cobalt-alloyed high-performance high-speed work steel. A longer service life is achieved through the higher heat hardness resistance. For through thread and blind hole thread, in unalloyed and alloyed steels up to 1000 N/mm² strength and non-ferrous metals. The thread is cut in one operation. Like HSS-quick work steel, with cobalt alloy 5%. This heat-resistant material is used for processing materials with higher strength and for long cutting channels with correspondingly high heating. The cobalt content of 5% provides for a higher heat resistance as well as a higher load capacity.
This text is machine translated.
This text is machine translated.



